
Heat Sink Passive BGA Spread Adhesive 4.54°C/W Blue Anodized
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Color | Blue |
| Depth | 40mm |
| Height | 7.5mm |
| Length | 40mm |
| Material | Aluminium |
| Mount | Adhesive |
| Package Cooled | BGA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | maxiFLOW |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 4.5°C/W |
| Type | Passive |
| Width | 40mm |
| RoHS | Not CompliantNo |