
Passive heat sink designed for BGA packages, featuring a square, finned aluminum construction. Dimensions are 45mm x 45mm x 17.5mm, with a 45mm depth. Offers a thermal resistance of 1.6°C/W at 100 LFM forced air flow. Mounting is achieved via adhesive.
Advanced Thermal Solutions ATS-52450P-C1-R0 technical specifications.
| Package/Case | BGA |
| Color | Blue |
| Depth | 45mm |
| Height | 17.5mm |
| Length | 45mm |
| Material | Aluminium |
| Mount | Adhesive |
| Package Cooled | BGA |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | maxiFLOW |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 1.6°C/W |
| Type | Passive |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Thermal Solutions ATS-52450P-C1-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.