Heat Sink Passive BGA Spread Adhesive 6.22°C/W Black Anodized
Advanced Thermal Solutions ATS-53310K-C2-HS technical specifications.
| Package/Case | BGA |
| Depth | 31mm |
| Finish | Anodized |
| Length | 31mm |
| Type | Passive |
| RoHS | Compliant |
No datasheet is available for this part.