Heat Sink Passive BGA Spread Adhesive 5.42°C/W Black Anodized
Advanced Thermal Solutions ATS-53350K-C2-HS technical specifications.
| Package/Case | BGA |
| Depth | 35mm |
| Finish | Anodized |
| Length | 35mm |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Advanced Thermal Solutions ATS-53350K-C2-HS to view detailed technical specifications.
No datasheet is available for this part.