
Passive BGA heat sink, square fin shape, designed for BGA packages. Features a black anodized aluminum finish and adhesive mounting. Offers a thermal resistance of 11.99°C/W at 100 LFM forced air flow. Dimensions include a 19mm depth and length, with a 0.571-inch height off base and 0.748-inch width.
Advanced Thermal Solutions ATS-54190K-C1-R0 technical specifications.
| Package/Case | BGA |
| Depth | 19mm |
| Finish | Anodized |
| Height Off Base | 0.571inch |
| Length | 19mm |
| Material | Aluminium |
| Mount | Adhesive |
| Package Cooled | BGA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 12°C/W |
| Type | Passive |
| Width | 0.748inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Advanced Thermal Solutions ATS-54190K-C1-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
