
This aluminium heat sink has a BGA package and measures 23mm in length and 0.906inch in width. It features an anodized finish and is mounted via adhesive. The heat sink is designed for use in passive thermal management applications and has a thermal resistance of 5.6°C/W at 100 LFM forced air flow.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Advanced Thermal Solutions ATS-54230W-C1-R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BGA |
| Depth | 23mm |
| Finish | Anodized |
| Height Off Base | 0.964inch |
| Length | 23mm |
| Material | Aluminium |
| Mount | Adhesive |
| Package Cooled | BGA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 5.6°C/W |
| Type | Passive |
| Width | 0.906inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Advanced Thermal Solutions ATS-54230W-C1-R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
