This aluminium heat sink features a square shape with fins, measuring 0.571inch in height and 0.984inch in length and width. It is designed for BGA package cooling and is available in quantities of 10. The heat sink exhibits a thermal resistance of 8.1°C/W at 100 LFM forced air flow.
Checking distributor stock and pricing after the page loads.
| Height Off Base | 0.571inch |
| Length | 0.984inch |
| Material | Aluminium |
| Mount | Adhesive |
| Package Cooled | BGA |
| Package Quantity | 10 |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 8.1°C/W |
| Width | 0.984inch |
| RoHS | Compliant |