This BGA surface mount heat sink is constructed from anodized aluminium with a square, finned shape. It measures 25mm in length and width, with a height of 0.768inch above its base. The heat sink is designed for adhesive mounting and has a thermal resistance of 5.7°C/W when subjected to forced air flow at 100 LFM. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Depth | 25mm |
| Finish | Anodized |
| Height Off Base | 0.768inch |
| Length | 25mm |
| Material | Aluminium |
| Mount | Adhesive |
| Package Cooled | BGA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 5.7°C/W |
| Type | Passive |
| Width | 0.984inch |
| RoHS | Not CompliantNo |