
Passive heat sink designed for BGA packages, featuring a square, finned aluminum construction with a black anodized finish. Offers a thermal resistance of 14.1°C/W at 100 LFM forced air flow. This heat sink mounts via adhesive and has a height off base of 0.374 inches, with dimensions of 27mm in depth and length, and 1.063 inches in width.
Advanced Thermal Solutions ATS-54270D-C1-R0 technical specifications.
| Package/Case | BGA |
| Depth | 27mm |
| Finish | Anodized |
| Height Off Base | 0.374inch |
| Length | 27mm |
| Material | Aluminium |
| Mount | Adhesive |
| Package Cooled | BGA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 14.1°C/W |
| Type | Passive |
| Width | 1.063inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Advanced Thermal Solutions ATS-54270D-C1-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
