This aluminium heat sink features a BGA package and a thermal resistance of 13.1°C/W when subjected to forced air flow at 100 LFM. It has a square shape with fins and is made of anodized aluminium. The heat sink is designed for surface mount applications and is 29mm in length and width, with a height of 0.374inch off the base. It is not radiation hardened and is not RoHS compliant.
Advanced Thermal Solutions ATS-54290D-C1-R0 technical specifications.
| Package/Case | BGA |
| Depth | 29mm |
| Finish | Anodized |
| Height Off Base | 0.374inch |
| Length | 29mm |
| Material | Aluminium |
| Mount | Adhesive |
| Package Cooled | BGA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 13.1°C/W |
| Type | Passive |
| Width | 1.142inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Advanced Thermal Solutions ATS-54290D-C1-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.