This aluminium heat sink features a BGA package with a square shape and anodized finish. It measures 30mm in length and width, with a height of 0.374 inch off the base. The heat sink is designed for surface mount applications and has a thermal resistance of 12.7°C/W at 100 LFM forced air flow.
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Depth | 30mm |
| Finish | Anodized |
| Height Off Base | 0.374inch |
| Length | 30mm |
| Material | Aluminium |
| Mount | Adhesive |
| Package Cooled | BGA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 12.7°C/W |
| Type | Passive |
| Width | 1.181inch |
| RoHS | Not CompliantNo |