
This surface mount heat sink features a straight fin style and is designed for BGA attachment via tape. It measures 31mm in length, 31mm in depth, and 19.5mm in height. The heat sink is made from black anodized material and is suitable for general use.
Advanced Thermal Solutions ATS-54310R-C2-R0 technical specifications.
| Mounting | Surface Mount |
| Product Length (mm) | 31 |
| Product Depth (mm) | 31 |
| Product Height (mm) | 19.5 |
| Type | Passive |
| Fin Style | Straight |
| Device Cooled | BGA |
| Attachment Method | Tape |
| Finish | Black Anodized |
| Cage Code | 4RN23 |
| EU RoHS | Yes |
| HTS Code | 8542900000 |
| Schedule B | 8542900000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Advanced Thermal Solutions ATS-54310R-C2-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.