
This square heat sink is made from anodized aluminium and features a BGA package. It measures 32.5mm in length and 1.28inch in width, with a height of 0.768inch off the base. The heat sink is designed for adhesive mounting and has a thermal resistance of 4.1°C/W at 100 LFM forced air flow.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Advanced Thermal Solutions ATS-54325R-C1-R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BGA |
| Depth | 32.5mm |
| Finish | Anodized |
| Height Off Base | 0.768inch |
| Length | 32.5mm |
| Material | Aluminium |
| Mount | Adhesive |
| Package Cooled | BGA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 4.1°C/W |
| Type | Passive |
| Width | 1.28inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Advanced Thermal Solutions ATS-54325R-C1-R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.