This 33mm square heat sink is made from anodized aluminium and features a BGA package with adhesive mount. It has a thermal resistance of 3.1°C/W at 100 LFM forced air flow. The heat sink is 0.964inch high and 1.299inch wide, with a length and depth of 33mm. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Advanced Thermal Solutions ATS-54330W-C1-R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BGA |
| Depth | 33mm |
| Finish | Anodized |
| Height Off Base | 0.964inch |
| Length | 33mm |
| Material | Aluminium |
| Mount | Adhesive |
| Package Cooled | BGA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 3.1°C/W |
| Type | Passive |
| Width | 1.299inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Advanced Thermal Solutions ATS-54330W-C1-R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.