This aluminium heat sink features a BGA package, measuring 35mm in length and width, with a height of 0.571inch. It has a square shape with fins and an anodized finish. The heat sink is designed for adhesive mounting and is not radiation hardened. It is not RoHS compliant. The thermal resistance of this heat sink is 5.4°C/W at a forced air flow of 100 LFM.
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Depth | 35mm |
| Finish | Anodized |
| Height Off Base | 0.571inch |
| Length | 35mm |
| Material | Aluminium |
| Mount | Adhesive |
| Package Cooled | BGA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 5.4°C/W |
| Type | Passive |
| Width | 1.378inch |
| RoHS | Not CompliantNo |