The ATS-54400D-C1-R0 is a 40mm square heat sink with a BGA package and adhesive mount. Constructed from anodized aluminium, it features a square shape with fins for enhanced thermal performance. The heat sink has a thermal resistance of 9.1°C/W when subjected to forced air flow at 100 LFM. It measures 40mm in length and 1.575inch in width, with a height of 0.374inch above the base. The heat sink is designed for general use in thermal management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Advanced Thermal Solutions ATS-54400D-C1-R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BGA |
| Depth | 40mm |
| Finish | Anodized |
| Height Off Base | 0.374inch |
| Length | 40mm |
| Material | Aluminium |
| Mount | Adhesive |
| Package Cooled | BGA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 9.1°C/W |
| Type | Passive |
| Width | 1.575inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Advanced Thermal Solutions ATS-54400D-C1-R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.