
The ATS-54425K-C1-R0 is a BGA heat sink with a square shape and fins, made from anodized aluminium. It measures 42.5mm in length and 1.673inch in width, with a height of 0.571inch off the base. This heat sink is designed for surface mount applications and features a thermal resistance of 4.3°C/W at 100 LFM forced air flow.
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Depth | 42.5mm |
| Finish | Anodized |
| Height Off Base | 0.571inch |
| Length | 42.5mm |
| Material | Aluminium |
| Mount | Adhesive |
| Package Cooled | BGA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 4.3°C/W |
| Type | Passive |
| Width | 1.673inch |
| RoHS | Not CompliantNo |