
The ATS-55150W-C2-R0 is a surface mount heat sink with a cross-cut fin style and black anodized finish. It measures 15mm in length, 15mm in depth, and 24.5mm in height. This heat sink is designed for use with BGA devices and is attached via tape. It is suitable for use in general applications.
Advanced Thermal Solutions ATS-55150W-C2-R0 technical specifications.
| Mounting | Surface Mount |
| Product Length (mm) | 15 |
| Product Depth (mm) | 15 |
| Product Height (mm) | 24.5 |
| Type | Passive |
| Fin Style | Cross-Cut |
| Device Cooled | BGA |
| Attachment Method | Tape |
| Finish | Black Anodized |
| Cage Code | 4RN23 |
| EU RoHS | Yes |
| HTS Code | 8542900000 |
| Schedule B | 8542900000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Advanced Thermal Solutions ATS-55150W-C2-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.