
This surface mount heat sink features a cross-cut fin style and measures 17mm in length, 17mm in depth, and 9.5mm in height. It is designed for BGA device cooling and is attached via tape. The heat sink has a black anodized finish.
Advanced Thermal Solutions ATS-55170D-C2-R0 technical specifications.
| Mounting | Surface Mount |
| Product Length (mm) | 17 |
| Product Depth (mm) | 17 |
| Product Height (mm) | 9.5 |
| Type | Passive |
| Fin Style | Cross-Cut |
| Device Cooled | BGA |
| Attachment Method | Tape |
| Finish | Black Anodized |
| Cage Code | 4RN23 |
| EU RoHS | Yes |
| HTS Code | 8542900000 |
| Schedule B | 8542900000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Advanced Thermal Solutions ATS-55170D-C2-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.