
Passive square heat sink, 17mm length and 17mm depth, designed for BGA packages. Features anodized aluminum construction with fins for enhanced thermal dissipation. Mounts via adhesive, offering a thermal resistance of 15.5°C/W at 100 LFM forced air flow.
Advanced Thermal Solutions ATS-55170K-C1-R0 technical specifications.
| Package/Case | BGA |
| Depth | 17mm |
| Finish | Anodized |
| Length | 17mm |
| Material | Aluminium |
| Mount | Adhesive |
| Package Cooled | BGA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 15.5°C/W |
| Type | Passive |
| RoHS | Not CompliantNo |
Download the complete datasheet for Advanced Thermal Solutions ATS-55170K-C1-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
