
This cross-cut heat sink is designed for surface mount applications, specifically for BGA devices. It has a length and depth of 21mm and a height of 14.5mm. The heat sink is made of black anodized material and is attached via tape. It is suitable for use in various thermal management applications.
Advanced Thermal Solutions ATS-55210K-C2-R0 technical specifications.
| Mounting | Surface Mount |
| Product Length (mm) | 21 |
| Product Depth (mm) | 21 |
| Product Height (mm) | 14.5 |
| Type | Passive |
| Fin Style | Cross-Cut |
| Device Cooled | BGA |
| Attachment Method | Tape |
| Finish | Black Anodized |
| Cage Code | 4RN23 |
| EU RoHS | Yes |
| HTS Code | 8542900000 |
| Schedule B | 8542900000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Advanced Thermal Solutions ATS-55210K-C2-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.