
This BGA heat sink from Advanced Thermal Solutions is designed for thermal management applications. It measures 23mm in length and width, with a height of 0.768inch above its base. The heat sink is made of anodized aluminium and features a square shape with fins. It has a thermal resistance of 7.8°C/W when subjected to forced air flow at 100 LFM.
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Depth | 23mm |
| Finish | Anodized |
| Height Off Base | 0.768inch |
| Length | 23mm |
| Material | Aluminium |
| Mount | Adhesive |
| Package Cooled | BGA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 7.8°C/W |
| Type | Passive |
| Width | 0.906inch |
| RoHS | Not CompliantNo |
