This heat sink features a square shape with fins, measuring 25mm in length and width, and 0.768inch in height off base. It is made of anodized aluminium material and has a thermal resistance of 6.2°C/W at 100 LFM forced air flow. The heat sink is packaged in a BGA format and is suitable for adhesive mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Advanced Thermal Solutions ATS-55250R-C1-R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BGA |
| Depth | 25mm |
| Finish | Anodized |
| Height Off Base | 0.768inch |
| Length | 25mm |
| Material | Aluminium |
| Mount | Adhesive |
| Package Cooled | BGA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 6.2°C/W |
| Type | Passive |
| Width | 0.984inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Advanced Thermal Solutions ATS-55250R-C1-R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.