
This surface mount heat sink is designed for BGA devices and features a cross-cut fin style. It measures 27mm in length and depth, and 24.5mm in height. The heat sink is made of black anodized material and is attached via tape. It is suitable for surface mount applications.
Advanced Thermal Solutions ATS-55270W-C2-R0 technical specifications.
| Mounting | Surface Mount |
| Product Length (mm) | 27 |
| Product Depth (mm) | 27 |
| Product Height (mm) | 24.5 |
| Type | Passive |
| Fin Style | Cross-Cut |
| Device Cooled | BGA |
| Attachment Method | Tape |
| Finish | Black Anodized |
| Cage Code | 4RN23 |
| EU RoHS | Yes |
| HTS Code | 8542900000 |
| Schedule B | 8542900000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Advanced Thermal Solutions ATS-55270W-C2-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.