This BGA thermal management heat sink features a square shape with fins, measuring 29mm x 29mm in size and 1.142inch x 0.571inch in height. Constructed from anodized aluminium, it is designed for surface mount applications with adhesive mounting. The heat sink has a thermal resistance of 7.8°C/W when subjected to forced air flow at 100 LFM.
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Depth | 29mm |
| Finish | Anodized |
| Height Off Base | 0.571inch |
| Length | 29mm |
| Material | Aluminium |
| Mount | Adhesive |
| Package Cooled | BGA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 7.8°C/W |
| Type | Passive |
| Width | 1.142inch |
| RoHS | Not CompliantNo |