This heat sink features a square fins design with a BGA package type, made from anodized aluminium material. It has a thermal resistance of 6.5°C/W at forced air flow of 100 LFM. The heat sink is mounted via adhesive and has a length and depth of 32.5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Advanced Thermal Solutions ATS-55325K-C1-R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BGA |
| Depth | 32.5mm |
| Finish | Anodized |
| Length | 32.5mm |
| Material | Aluminium |
| Mount | Adhesive |
| Package Cooled | BGA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 6.5°C/W |
| Type | Passive |
| RoHS | Not CompliantNo |
Download the complete datasheet for Advanced Thermal Solutions ATS-55325K-C1-R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.