This aluminium heat sink features a BGA package and adhesive mount. It measures 33mm in length and 33mm in width, with a height of 0.964inch. The material is aluminium and the finish is anodized. The thermal resistance is 3.4°C/W at 100 LFM forced air flow. It is not radiation hardened and not RoHS compliant.
Advanced Thermal Solutions ATS-55330W-C1-R0 technical specifications.
| Package/Case | BGA |
| Depth | 33mm |
| Finish | Anodized |
| Height Off Base | 0.964inch |
| Length | 33mm |
| Material | Aluminium |
| Mount | Adhesive |
| Package Cooled | BGA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 3.4°C/W |
| Type | Passive |
| Width | 1.299inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Advanced Thermal Solutions ATS-55330W-C1-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.