
This cross-cut heat sink is designed for surface mount applications, specifically for devices with BGA attachment. It measures 37.5mm in length and depth, with a height of 19.5mm. The heat sink features a black anodized finish and is attached via tape. It is suitable for use in general thermal management applications.
Advanced Thermal Solutions ATS-55375R-C2-R0 technical specifications.
| Mounting | Surface Mount |
| Product Length (mm) | 37.5 |
| Product Depth (mm) | 37.5 |
| Product Height (mm) | 19.5 |
| Type | Passive |
| Fin Style | Cross-Cut |
| Device Cooled | BGA |
| Attachment Method | Tape |
| Finish | Black Anodized |
| Cage Code | 4RN23 |
| EU RoHS | Yes |
| HTS Code | 8542900000 |
| Schedule B | 8542900000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Advanced Thermal Solutions ATS-55375R-C2-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.