
The ATS-55400K-C1-R0 is a 40mm x 40mm square fins heat sink with a BGA mount and anodized aluminium construction. It has a thermal resistance of 5.1°C/W at 100 LFM forced air flow. The heat sink is made of aluminium and has a square shape with fins. It is 1.575 inches wide and 0.571 inches high off the base, with a length and depth of 40mm each. The heat sink is not radiation hardened and is not RoHS compliant.
Advanced Thermal Solutions ATS-55400K-C1-R0 technical specifications.
| Package/Case | BGA |
| Depth | 40mm |
| Finish | Anodized |
| Height Off Base | 0.571inch |
| Length | 40mm |
| Material | Aluminium |
| Mount | Adhesive |
| Package Cooled | BGA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 5.1°C/W |
| Type | Passive |
| Width | 1.575inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Advanced Thermal Solutions ATS-55400K-C1-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.