Heat Sink Passive BGA Cross-Cut SMD 9.2°C/W Black Anodized
Checking distributor stock and pricing after the page loads.
Advanced Thermal Solutions ATS-55425D-C1-HS technical specifications.
| Package/Case | BGA |
| Depth | 42.5mm |
| Finish | Anodized |
| Length | 42.5mm |
| Type | Passive |
| RoHS | Compliant |
No datasheet is available for this part.