This BGA heat sink is made from anodized aluminium and measures 42.5mm in length and 1.673inch in width. It has a height of 0.964inch off the base and a thermal resistance of 2.4°C/W at 100 LFM forced air flow. The heat sink is designed for adhesive mounting and is not radiation hardened. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Depth | 42.5mm |
| Finish | Anodized |
| Height Off Base | 0.964inch |
| Length | 42.5mm |
| Material | Aluminium |
| Mount | Adhesive |
| Package Cooled | BGA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 2.4°C/W |
| Type | Passive |
| Width | 1.673inch |
| RoHS | Not CompliantNo |