This aluminium heat sink features a BGA package, 45mm length, and 1.772inch width, with a height of 0.374inch. It is made of aluminium and has an anodized finish. The heat sink is mounted via adhesive and has a square shape with fins. It is not radiation hardened and is not RoHS compliant. The thermal resistance is 9.2°C/W at 100 LFM forced air flow.
Advanced Thermal Solutions ATS-55450D-C1-R0 technical specifications.
| Package/Case | BGA |
| Depth | 45mm |
| Finish | Anodized |
| Height Off Base | 0.374inch |
| Length | 45mm |
| Material | Aluminium |
| Mount | Adhesive |
| Package Cooled | BGA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 9.2°C/W |
| Type | Passive |
| Width | 1.772inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Advanced Thermal Solutions ATS-55450D-C1-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.