The maxiFLOW heat sink is a 30mm x 30mm x 9mm passive thermal management device with an anodized black finish. It is available in a package quantity of 100 units in bulk packaging. The heat sink is not radiation hardened and is not RoHS compliant. It has a depth of 30mm and a width of 30mm.
Advanced Thermal Solutions ATS-56000-C1-R0 technical specifications.
| Package/Case | ASIC |
| Color | Black |
| Depth | 30mm |
| Finish | Anodized |
| Height | 9mm |
| Length | 30mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | maxiFLOW |
| Type | Passive |
| Width | 30mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Advanced Thermal Solutions ATS-56000-C1-R0 to view detailed technical specifications.
No datasheet is available for this part.