
This surface mount heat sink is designed for cooling ASIC devices. It measures 30mm in length and depth, and 9mm in height. The heat sink features a spread fin style and is attached via tape. The finish is black anodized.
Advanced Thermal Solutions ATS-56000-C4-R0 technical specifications.
| Mounting | Surface Mount |
| Product Length (mm) | 30 |
| Product Depth (mm) | 30 |
| Product Height (mm) | 9 |
| Type | Passive |
| Fin Style | Spread |
| Device Cooled | ASIC |
| Attachment Method | Tape |
| Finish | Black Anodized |
| Cage Code | 4RN23 |
| EU RoHS | Yes |
| HTS Code | 8542900000 |
| Schedule B | 8542900000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advanced Thermal Solutions ATS-56000-C4-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.