The maxiFLOW heat sink from Advanced Thermal Solutions is a passive thermal management component with a 19mm x 19mm x 9mm footprint. It features an anodized finish and is packaged in bulk quantities of 100. The heat sink is available in an ASIC package type and is not designed for radiation hardening applications. It is not compliant with RoHS regulations.
Advanced Thermal Solutions ATS-56001-C1-R0 technical specifications.
| Package/Case | ASIC |
| Color | Red |
| Depth | 19mm |
| Finish | Anodized |
| Height | 9mm |
| Length | 19mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | maxiFLOW |
| Type | Passive |
| Width | 19mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Advanced Thermal Solutions ATS-56001-C1-R0 to view detailed technical specifications.
No datasheet is available for this part.