The maxiFLOW ASIC heat sink is a passive thermal management component with a rectangular shape and fins. It is made of anodized aluminium and measures 40mm in depth, 30mm in length, and 5mm in height. The heat sink is available in a bulk packaging quantity of 100 units. It has a thermal resistance of 7.9°C/W at a forced air flow of 100 LFM.
Advanced Thermal Solutions ATS-56004-C1-R0 technical specifications.
| Package/Case | ASIC |
| Color | Black |
| Depth | 40mm |
| Finish | Anodized |
| Height | 5mm |
| Length | 30mm |
| Material | Aluminium |
| Package Cooled | ASIC |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | maxiFLOW |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 7.9°C/W |
| Type | Passive |
| Width | 30mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Advanced Thermal Solutions ATS-56004-C1-R0 to view detailed technical specifications.
No datasheet is available for this part.