
Heat Sink Passive ASIC Spread Adhesive 2.8°C/W Black Anodized
Advanced Thermal Solutions ATS-56005-C1-R0 technical specifications.
| Package/Case | ASIC |
| Color | Black |
| Depth | 45mm |
| Finish | Anodized |
| Height | 15mm |
| Length | 50mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | maxiFLOW |
| Type | Passive |
| Width | 45mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Advanced Thermal Solutions ATS-56005-C1-R0 to view detailed technical specifications.
No datasheet is available for this part.