The maxiFLOW heat sink is a passive thermal management component with a package type of adhesive. It measures 45mm in depth, 45mm in width, and 8.5mm in height. The heat sink is available in a quantity of 100 per package, packaged in bulk. It is not radiation hardened and is not RoHS compliant.
Advanced Thermal Solutions ATS-56010-C1-R0 technical specifications.
| Package/Case | ASIC |
| Color | Black |
| Depth | 45mm |
| Finish | Anodized |
| Height | 8.5mm |
| Length | 50mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | maxiFLOW |
| Type | Passive |
| Width | 45mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Advanced Thermal Solutions ATS-56010-C1-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.