Chillers 160W RS232 Interface Medical
Advanced Thermal Solutions ATS-Chill160T technical specifications.
| Typical Cooling Capacity | 160(Max)W |
| Interface Type | RS232 |
| Min Operating Supply Voltage | 110VAC |
| Max Operating Supply Voltage | 230VAC |
| Product Depth | 198.6mm |
| Height | 341mm |
| Product Length | 385mm |
| Min Operating Temperature | 2°C |
| Max Operating Temperature | 42°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.