The ATS-Chill320T liquid chiller from Advanced Thermal Solutions has a typical cooling capacity of 320W. It operates within a temperature range of 2 to 42°C and requires a supply voltage between 110VAC and 230VAC. The device features an RS232 interface for communication. Its dimensions are 214mm deep, 338mm long, and 426mm high.
Advanced Thermal Solutions ATS-Chill320T technical specifications.
| Typical Cooling Capacity | 320(Max)W |
| Interface Type | RS232 |
| Min Operating Supply Voltage | 110VAC |
| Max Operating Supply Voltage | 230VAC |
| Product Depth | 214mm |
| Height | 426mm |
| Product Length | 338mm |
| Min Operating Temperature | 2°C |
| Max Operating Temperature | 42°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.