The ATS-CP-1000 is a high-performance aluminum finned cold plate designed primarily for cooling high-power electronics such as IGBT modules. It features an internal mini-channel fin design that provides more than 30% improvement in thermal performance compared to standard cold plates. It can transfer 1kW of heat with a 5.5°C temperature difference between the base and inlet fluid at a flow rate of 4 L/min. The plate is compatible with industry-accepted coolants and includes NPT threaded input and output ports.
Checking distributor stock and pricing after the page loads.
Advanced Thermal Solutions ATS-CP-1000 technical specifications.
| Length | 202mm |
| Width | 130mm |
| Height | 20mm |
| Weight | 1200grams |
| Thermal Resistance | 0.006°C/W |
| Maximum Pressure | 60psi |
| Thread Size | 1/4-18NPT |
| Base Material | Aluminum |
| Cooling Capacity | 1000W |
| RoHS | Compliant |
| REACH | Certified |