The ATS-CP-1000-DIY is a high-performance 'Do It Yourself' liquid cold plate designed for cooling power electronics such as IGBTs and MOSFETs. It features a mini-channel fin design that allows for more than 30% improvement in thermal performance compared to standard cold plates. The 'DIY' family provides an etched 'no drill zone' as a visual guide, allowing engineers to drill custom mounting holes to match specific device connection points without damaging internal fluid channels.
Advanced Thermal Solutions ATS-CP-1000-DIY technical specifications.
| Length | 202.0mm |
| Width | 130.0mm |
| Height | 20.0mm |
| Weight | 1200g |
| Thermal Resistance | 0.0062°C/W |
| Cooling Capacity | 1kW |
| Flow Rate | 4L/min |
| Material | Aluminum 6061 & 6063 |
| Maximum Pressure | 60psi |
| Port Thread | 1/4-18NPT |
| RoHS | Compliant |
Download the complete datasheet for Advanced Thermal Solutions ATS-CP-1000-DIY to view detailed technical specifications.
No datasheet is available for this part.