The ATS-CP-1001 is a high-performance liquid cold plate heat sink designed for cooling high-power electronics such as IGBT modules. It features a mini-channel fin design that provides a 30% improvement in thermal performance compared to standard cold plates. At a flow rate of 4 L/min, it can transfer 1kW of heat with a 5°C temperature difference between the base and inlet fluid. It is constructed from unfinished aluminum and features a 2-pass configuration with 1/4 NPT threaded input and output ports.
Checking distributor stock and pricing after the page loads.
Advanced Thermal Solutions ATS-CP-1001 technical specifications.
| Length | 198mm |
| Width | 147mm |
| Thickness | 20mm |
| Weight | 1340grams |
| Flow Rate | 4L/min |
| Thermal Performance (at 4 L/min) | 1kW |
| Maximum Pressure | 60psi |
| Inlet/Outlet Thread | 1/4NPT |
| Material | Aluminum |
| Configuration | 2Pass |
| RoHS | Compliant |
| REACH | Compliant |