High-performance DIY liquid cold plate designed for cooling power electronics such as IGBTs and MOSFETs. It features an internal mini-channel fin structure that provides a 30% improvement in thermal performance over standard liquid cold plates. The 'DIY' designation allows engineers to drill mounting holes in a specified 'no-drill zone' to a depth of 6mm, or outside the zone as through-holes, to match specific device footprints. The plate is compatible with industry-standard coolants and uses 1/4-18 NPT threaded inlet and outlet ports.
Checking distributor stock and pricing after the page loads.
Advanced Thermal Solutions ATS-CP-1002-DIY technical specifications.
| Length | 162.0mm |
| Width | 147.0mm |
| Height | 20.0mm |
| Weight | 1062g |
| Thermal Resistance (at 4 L/min) | 5.8C/kW |
| Material | Aluminum 6061 & 6063 |
| Max Pressure | 60psi |
| Inlet/Outlet Port Thread | 1/4-18NPT |
| RoHS | Compliant |