The ATS-CP-1004 is a high-performance liquid cold plate featuring an internal mini-channel fin design that provides a 30% improvement in thermal performance compared to standard commercially available cold plates. It is designed for uniform temperature distribution under high-power electronics such as IGBTs and MOSFETs. The plate is compatible with industry-standard coolants and features a lightweight aluminum construction for ease of use in automotive, power supply, and industrial motor applications.
Advanced Thermal Solutions ATS-CP-1004 technical specifications.
| Length | 162mm |
| Width | 172mm |
| Height | 20mm |
| Weight | 1280g |
| Material | Aluminum 6061 & 6063 |
| Maximum Pressure | 60psi |
| Inlet/Outlet Ports | 1/4-18NPT |
| Thermal Resistance | 0.0064 at 4 L/min°C/W |
| RoHS | Compliant |
Download the complete datasheet for Advanced Thermal Solutions ATS-CP-1004 to view detailed technical specifications.
No datasheet is available for this part.