High performance pushPIN™ heat sink featuring a coarse-pitch XCUT design for optimal thermal performance. The unit is manufactured from extruded aluminum AL6063 with a blue anodized finish and is pre-assembled with T766 phase-change thermal interface material.
Checking distributor stock and pricing after the page loads.
| Length | 50.0mm |
| Width | 50.0mm |
| Height | 25.0mm |
| Thermal Resistance (Unducted Flow) | 1.86°C/W |
| Thermal Resistance (Ducted Flow) | 1.03°C/W |
| Hole Pattern | 4-Corner |
| Material | Aluminum AL6063 |
| RoHS | Compliant |
| REACH | Compliant |