The ATS-EXL108-300-R0 is a high-performance straight-fin aluminum extrusion profile designed for electronic cooling applications. It is manufactured from Al-6063 aluminum alloy and features 25 fins to maximize surface area for heat dissipation. This specific profile comes in a standard length of 300mm with an unfinished (degreased) surface.
Checking distributor stock and pricing after the page loads.
Advanced Thermal Solutions ATS-EXL108-300-R0 technical specifications.
| Length | 300.0mm |
| Width | 240.0mm |
| Height | 55.0mm |
| Number of Fins | 25 |
| Material | Aluminum 6063 |
| Thermal Resistance (Ducted) | 0.4 @ 1.0 M/S°C/W |
| Thermal Resistance (Unducted) | 0.5 @ 1.0 M/S°C/W |
| Finish | None (Degreased) |
| Fin Style | Straight Fin |
| RoHS | Compliant |