The ATS-EXL312-1220-R0 is an unfinished, degreased aluminum extrusion heat sink profile made from AL6063 alloy. It features a rectangular fin style designed for high-performance electronic cooling applications and is provided in a standard bar length of 1220mm for prototyping or custom sizing.
Checking distributor stock and pricing after the page loads.
Advanced Thermal Solutions ATS-EXL312-1220-R0 technical specifications.
| Length | 1220mm |
| Width | 160mm |
| Height | 14.7mm |
| Material | Aluminum 6063 |
| Fin Style | Rectangular Fin |
| Finish | Unfinished (Degreased) |
| Mounting Style | Adhesive |
| RoHS | Compliant |
| REACH | Compliant |