Heat Sink Passive Extruded Aluminum 6063 5.2°C/W
Advanced Thermal Solutions ATS-EXL62-300-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Extruded |
| Attachment Method | Adhesive |
| Product Length | 300mm |
| Height | 17.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.