High performance extrusion profile heat sink designed for thermal management in electronic components. This aluminum profile is provided in a 300mm length with a width of 93.4mm and height of 40mm. It features a natural finish and does not include a thermal interface material (TIM).
Checking distributor stock and pricing after the page loads.
Advanced Thermal Solutions ATS-EXL76-300-R1 technical specifications.
| Length | 300.0mm |
| Width | 93.4mm |
| Height | 40.0mm |
| Thermal Resistance (Unducted Flow @ 100 ft/min) | 0.5°C/W |
| Thermal Resistance (Ducted Flow @ 200 ft/min) | 0.4°C/W |
| Finish | NONE |
| Thermal Interface Material | NO TIM |
| RoHS | Compliant |
| REACH | Compliant |